
Unidirectional Transient Voltage Suppressor (TVS) diode, 200W peak pulse power, 8V reverse standoff voltage. Features a 13.6V clamping voltage and 9.83V maximum breakdown voltage. Designed for surface mount applications with a 2-pin SMF package. Operates across a -40°C to 150°C temperature range, offering 14.7A peak pulse current capability and low 25uA leakage current.
Littelfuse SMF8.0A technical specifications.
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 14.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| Reverse Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF8.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
