The SMF8.0AT1G is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 8.89V and a maximum breakdown voltage of 9.83V. It has a maximum power dissipation of 385mW and a maximum non-repetitive peak reverse power dissipation of 1000mW. The diode is available in a 2-pin SOD-123FL package and operates over a temperature range of -55°C to 150°C.
Littelfuse SMF8.0AT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 8.89 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Clamping Voltage-Max | 13.6 |
| Breakdown Voltage-Nom | 9.36 |
| Breakdown Voltage-Max | 9.83 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMF8.0AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.