
Unidirectional Transient Voltage Suppressor (TVS) diode, 200W peak pulse power, 9V reverse standoff voltage. Features 10V minimum breakdown voltage and 11.1V maximum breakdown voltage. Offers a 15.4V clamping voltage and 5µA leakage current. Designed for surface mount applications with a single element and silicon construction. Operates across a -40°C to 150°C temperature range.
Littelfuse SMF9.0A technical specifications.
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 11.1V |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| Reverse Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF9.0A to view detailed technical specifications.
No datasheet is available for this part.
