Littelfuse SMOV25S271MP technical specifications.
| Capacitance | 1.25nF |
| Clamping Voltage | 700V |
| Current Rating | 10kA |
| Energy | 350J |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV25S |
| Termination | Through Hole |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMOV25S271MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.