The SMOV25S321MP is a SIDAC from Littelfuse with a clamping voltage of 825V and a maximum surge current of 20kA. It has a varistor voltage of 510V and a DC rated voltage of 420V. The device is rated for 10kA and has a capacitance of 1.08nF. It operates within a temperature range of -45°C to 75°C and is available in a radial through hole package.
Littelfuse SMOV25S321MP technical specifications.
| Capacitance | 1.08nF |
| Clamping Voltage | 825V |
| Current Rating | 10kA |
| Energy | 390J |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV25S |
| Termination | Through Hole |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMOV25S321MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.