Littelfuse SMOV25S551MP technical specifications.
| Capacitance | 630pF |
| Clamping Voltage | 1.475kV |
| Current Rating | 10kA |
| Energy | 550J |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV25S |
| Termination | Through Hole |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMOV25S551MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.