Littelfuse SMOV25S621MP technical specifications.
| Energy | 600J |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV25S |
| Varistor Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMOV25S621MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.