Radial, through-hole metal oxide varistor (MOV) offering 750VAC/970VDC voltage rating. Features a 1.32kV varistor voltage, 20kA maximum surge current, and 10kA current rating. Energy absorption capability of 670J with a clamping voltage of 1.95kV. Operates within a temperature range of -45°C to 75°C.
Littelfuse SMOV25S751MP technical specifications.
| Capacitance | 460pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.95kV |
| Current Rating | 10kA |
| Depth | 16.5mm |
| Energy | 670J |
| Lead/Base Style | Pin |
| Length | 31mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV25S |
| Termination | Through Hole |
| Varistor Voltage | 1.32kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMOV25S751MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.