Littelfuse SMOV34S181MP technical specifications.
| Capacitance | 6.8nF |
| Clamping Voltage | 488V |
| Current Rating | 20kA |
| Energy | 400J |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 312V |
| Min Varistor Voltage | 256V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV34S |
| Termination | Through Hole |
| Varistor Voltage | 284V |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 240V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMOV34S181MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.