Radial, through-hole metal oxide varistor (MOV) offering 320VAC/420VDC maximum voltage rating. Features a 561V varistor voltage, 40kA maximum surge current, and 20kA current rating. Provides 640J energy absorption with a 825V clamping voltage at 200A clamping current. Operates within a -45°C to 75°C temperature range and has a capacitance of 3.8nF. RoHS compliant and supplied in bulk packaging.
Littelfuse SMOV34S321MP technical specifications.
| Capacitance | 3.8nF |
| Clamping Current | 200A |
| Clamping Voltage | 825V |
| Current Rating | 20kA |
| Depth | 20mm |
| Energy | 640J |
| Lead/Base Style | Pin |
| Length | 41mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMOV34S |
| Termination | Through Hole |
| Varistor Voltage | 561V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMOV34S321MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.