Littelfuse SMT100-140 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMT100-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.