
Littelfuse SMTBJ050A technical specifications.
| Capacitance | 60pF |
| Current Rating | 30A |
| Hold Current | 150mA |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMTBJ050A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.