
Littelfuse SMTBJ200A technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Max Surge Current | 50A |
| Number of Channels | 1 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SMTBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMTBJ200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.