The SP0201U-ULC-01UTG is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a maximum reverse voltage of 7 volts and is available in a 2-terminal package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The package type is R-PBCC-N2.
Littelfuse SP0201U-ULC-01UTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP0201U-ULC-01UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.