
Unidirectional Transient Voltage Suppressor (TVS) diode offering 3.3kW peak pulse power and 150A peak pulse current. Features a 3.3V reverse standoff voltage, 18V clamping voltage, and 1µA leakage current. This silicon component operates across a -55°C to 125°C temperature range and is housed in a lead-free SOIC package for surface mounting.
Littelfuse SP03-3.3BTG technical specifications.
| Capacitance | 16pF |
| Package/Case | SOIC |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Breakdown Voltage | 3.3V |
| Min Breakdown Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 3.3kW |
| Polarity | Bidirectional, Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3.3V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP03-3.3BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
