
Unidirectional Transient Voltage Suppressor (TVS) diode with a 6V working voltage and 6.8V breakdown voltage. Features a 2.8kW peak pulse power rating and 150A peak pulse current handling. Offers a low leakage current of 25uA and a capacitance of 16pF. Packaged in a surface-mount SOIC-8 case, this component is designed for power line protection.
Littelfuse SP03-6BTG technical specifications.
| Capacitance | 16pF |
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 5mm |
| Max Breakdown Voltage | 6.8V |
| Min Breakdown Voltage | 6.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8kW |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6.8V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 2.8kW |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP03-6, SPA® |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP03-6BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
