
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 3.3V reverse standoff voltage and 17V clamping voltage. Offers 3300W peak pulse power and 150A peak pulse current handling. Operates across a -55°C to 125°C temperature range with a low 1µA leakage current. Packaged in SOIC for tape and reel distribution.
Littelfuse SP03A-3.3BTG technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 17V |
| Depth | 4mm |
| Direction | Unidirectional |
| Height | 1.75mm |
| Leakage Current | 1uA |
| Length | 4mm |
| Min Breakdown Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3kW |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 3.3kW |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SP03-3.3, SPA® |
| Termination | SMD/SMT |
| Width | 5mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP03A-3.3BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
