Bidirectional transient voltage suppressor diode, featuring a 7V repetitive peak reverse voltage. This silicon diode offers 2 terminals with bottom terminal position and a single element construction. Designed for robust protection, it operates across a temperature range of -30°C to 85°C.
Littelfuse SP0402B-ELC-01ETG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP0402B-ELC-01ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.