Trans Voltage Suppressor Diode, 7V V(RWM), Bidirectional, 1 Element, Silicon, 0402DFN, 2 PIN
Littelfuse SP0402B-ULC-01ETG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP0402B-ULC-01ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.