Littelfuse SP0501BACT technical specifications.
| Package/Case | 0402 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5.9V |
| RoHS Compliant | No |
| Series | SP0501 |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0501BACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.