Littelfuse SP0502AAHT technical specifications.
| Package/Case | TO-253-4 |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | SP0502 |
| DC Rated Voltage | 5V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0502AAHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.