
Unidirectional Transient Voltage Suppressor (TVS) diode offering 5.5V reverse standoff voltage and 7.8V clamping voltage. Features 200mW power dissipation, 30pF capacitance, and 100nA leakage current. Designed for surface mount applications with a compact SC package. Operating temperature range from -40°C to 85°C.
Littelfuse SP0502BAJTG technical specifications.
| Capacitance | 30pF |
| Package/Case | SC |
| Clamping Voltage | 7.8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP05, SPA® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.35mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP0502BAJTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
