
Littelfuse SP0503BAHT technical specifications.
| Capacitance | 30pF |
| Package/Case | TO-253-4 |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Unidirectional Channels | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | SP050xBA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0503BAHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.