
The SP0504BAAT is a surface mount zener diode with a clamping voltage of 8V and a capacitance of 30pF. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The diode is rated for a maximum operating voltage of 5.5V and is not RoHS compliant.
Littelfuse SP0504BAAT technical specifications.
| Capacitance | 30pF |
| Package/Case | TSSOP |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | SP050xBA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0504BAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
