The Littelfuse SP0504BAATG is a 4-channel bidirectional Zener diode with a clamping voltage of 7.8V and a capacitance of 30pF. It is available in a TSSOP package with a surface mount termination and is RoHS compliant. The diode operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 5.5V. It is lead-free and available in a tape and reel packaging format with 3000 units per package.
Littelfuse SP0504BAATG technical specifications.
| Capacitance | 30pF |
| Package/Case | TSSOP |
| Clamping Voltage | 7.8V |
| Diode Type | ZENER |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP05, SPA® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP0504BAATG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.