
Unidirectional Transient Voltage Suppressor (TVS) diode offering 5.5V reverse standoff voltage and 8V clamping voltage. Features a 4-element silicon design with a 30pF capacitance, suitable for surface mount applications. Packaged in a SOT-23-5 case, this component operates within a -40°C to 85°C temperature range.
Littelfuse SP0504BAHT technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-5 |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | SP050xBA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0504BAHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
