The SP0504BAJT is a surface mount zener diode with a clamping voltage of 8V and a reverse standoff voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is rated for use with an operating supply voltage of 5.5V. The diode is available in a package quantity of 3000 units per reel and is not RoHS compliant.
Littelfuse SP0504BAJT technical specifications.
| Capacitance | 30pF |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | SP050xBA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0504BAJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.