
Unidirectional transient voltage suppressor diode with a 6V working voltage and 5.5V reverse standoff voltage. Features a 13V clamping voltage and low 1.25pF capacitance. Designed for surface mount with a SOT-23-6 package, offering 4 unidirectional channels. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Littelfuse SP0504SHTG technical specifications.
| Capacitance | 1.25pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP0504, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP0504SHTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
