Littelfuse SP0516BBCT technical specifications.
| Capacitance | 39pF |
| Package/Case | TFBGA |
| Clamping Voltage | 14V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Voltage | 5.9V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | SP05xBBC |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0516BBCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.