Littelfuse SP0518CAAT technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP0518CAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.