
Bidirectional Transient Voltage Suppressor (TVS) diode offering 5.5V reverse standoff voltage and 13V clamping voltage. Features 4 elements in a compact SOT-553 package, suitable for surface mount applications. Delivers 2A peak pulse current capability with low 500nA leakage current and 12pF capacitance. Operates across a wide temperature range of -40°C to 85°C.
Littelfuse SP1001-04XTG technical specifications.
| Capacitance | 12pF |
| Package/Case | SOT-553 |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 11V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 900mV |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP1001, SPA® |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1001-04XTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
