
Bidirectional Transient Voltage Suppressor (TVS) diode with a 6V reverse standoff voltage and 8V minimum breakdown voltage. Features a 16V clamping voltage, 2A peak pulse current capability, and low 500nA leakage current. This surface mount component offers 5pF capacitance and operates across a -40°C to 85°C temperature range. Packaged in a SC case for tape and reel distribution.
Littelfuse SP1002-01JTG technical specifications.
| Capacitance | 5pF |
| Package/Case | SC |
| Clamping Voltage | 16V |
| Clamping Voltage-Max | 16V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP1002, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1002-01JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
