
Bidirectional Transient Voltage Suppressor (TVS) diode, 6V reverse standoff voltage, featuring a 2A peak pulse current and 2A max surge current. Offers a clamping voltage of 11.2V (16V max) and a minimum breakdown voltage of 8V. This 5-pin, surface-mount device utilizes a 4-element silicon design, providing 2 bidirectional channels with a low leakage current of 500nA and a capacitance of 5pF. Operating temperature range from -40°C to 85°C, packaged in tape and reel.
Littelfuse SP1002-02JTG technical specifications.
| Capacitance | 5pF |
| Package/Case | SC |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 16V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP1002, SPA® |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1002-02JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
