
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 6V reverse standoff voltage and 5A peak pulse current handling. Offers a clamping voltage of 9.2V with a low leakage current of 500nA. Operates across a temperature range of -40°C to 85°C and has a capacitance of 25pF. Packaged in a compact 0201 (0603 metric) case, supplied on tape and reel.
Littelfuse SP1006-01UTG technical specifications.
| Capacitance | 25pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 9.2V |
| Depth | 0.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500nA |
| Length | 0.65mm |
| Min Breakdown Voltage | 7.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP1006, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP1006-01UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
