The SP1009-01WTG is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum reverse voltage of 6V. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is packaged in a R-PBCC-N2 package type with 2 terminals positioned at the bottom.
Littelfuse SP1009-01WTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 7 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP1009-01WTG to view detailed technical specifications.
No datasheet is available for this part.