The SP1212-01ETG is a transient voltage suppressor diode from Littelfuse, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of MO-236 and a terminal position of BOTTOM. The diode is made of silicon and has a non-repetitive peak reverse power dissipation of 250 milliwatts and a repetitive peak reverse voltage of 5 volts.
Littelfuse SP1212-01ETG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | MO-236 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Non-rep Peak Rev Power Dis-Max | 250 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP1212-01ETG to view detailed technical specifications.
No datasheet is available for this part.