Littelfuse SP1224-01UTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24 |
| Non-rep Peak Rev Power Dis-Max | 3700 |
| Breakdown Voltage-Max | 27 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP1224-01UTG to view detailed technical specifications.
No datasheet is available for this part.