Unidirectional transient voltage suppressor diode offering 1000W peak reverse power dissipation. Features a 2.5V repetitive peak reverse voltage and silicon diode element construction. Housed in a 10-terminal, MO-229 JEDEC package with dual terminal positions. Operates across a temperature range of -40°C to 125°C.
Littelfuse SP2555NUTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 2.5 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP2555NUTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.