Littelfuse SP2574NUTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 2.5 |
| Breakdown Voltage-Min | 3 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP2574NUTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.