
Unidirectional transient voltage suppressor diode offering 6V reverse standoff voltage and 11.8V clamping voltage. Features 2.5A peak pulse current capability and 0.65pF capacitance. Designed for surface mount applications with a compact SC package, providing ESD and power line protection. Operating temperature range from -40°C to 85°C, with low leakage current of 500nA.
Littelfuse SP3003-02JTG technical specifications.
| Capacitance | 0.65pF |
| Package/Case | SC |
| Clamping Voltage | 11.8V |
| Clamping Voltage-Max | 15V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3003, SPA® |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3003-02JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
