
Unidirectional Transient Voltage Suppressor Diode, featuring a 6V reverse standoff voltage and 15V clamping voltage. This surface mount device offers a low capacitance of 0.95pF and a peak pulse current rating of 2.5A, ideal for power line protection. Operating across a wide temperature range of -40°C to 125°C, it boasts a low leakage current of 500nA. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Littelfuse SP3003-02UTG technical specifications.
| Capacitance | 0.95pF |
| Clamping Voltage | 15V |
| Depth | 1.05mm |
| Direction | Unidirectional |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3003, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3003-02UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
