
Unidirectional Transient Voltage Suppressor (TVS) diode, 6V reverse standoff voltage, featuring a low capacitance of 0.65pF. This silicon component offers a clamping voltage of 11.8V (15V max) and a peak pulse current handling of 2.5A. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is housed in a compact SOT-553 plastic package.
Littelfuse SP3003-02XTG technical specifications.
| Capacitance | 0.65pF |
| Package/Case | SOT-553 |
| Clamping Voltage | 11.8V |
| Clamping Voltage-Max | 15V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3003, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3003-02XTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
