
Unidirectional Transient Voltage Suppressor (TVS) diode, 6V working voltage, featuring 15V clamping voltage and 2.5A peak pulse current. This surface mount component offers 0.95pF capacitance and 500nA leakage current, operating within a -40°C to 85°C temperature range. Designed for power line protection, it is RoHS compliant and available in tape and reel packaging.
Littelfuse SP3003-04JTG technical specifications.
| Capacitance | 0.95pF |
| Package/Case | SC |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3003, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3003-04JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
