
Unidirectional Transient Voltage Suppressor (TVS) diode offering 6V reverse standoff voltage and 12.3V clamping voltage. Features low capacitance of 0.45pF, 3A peak pulse current capability, and 500nA leakage current. Designed for surface mount applications with a compact UDFN-10 package, providing ESD and power line protection. Operates across a wide temperature range from -55°C to 125°C.
Littelfuse SP3010-04UTG technical specifications.
| Capacitance | 0.45pF |
| Clamping Voltage | 12.3V |
| Clamping Voltage-Max | 12.3V |
| Depth | 1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.515mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3010, SPA® |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3010-04UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.