
Unidirectional/Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 6V reverse standoff voltage and 12.5V clamping voltage. Offers 6 channels with a low capacitance of 0.4pF and a peak pulse current rating of 3A. Operating temperature range from -40°C to 85°C, with lead-free and RoHS compliance.
Littelfuse SP3011-06UTG technical specifications.
| Capacitance | 0.4pF |
| Clamping Voltage | 12.5V |
| Clamping Voltage-Max | 12.5V |
| Depth | 1.35mm |
| Direction | Unidirectional, Bidirectional |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3011, SPA® |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3011-06UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
