
Littelfuse SP3012-03UTG technical specifications.
| Clamping Voltage | 7V |
| Height | 0.5mm |
| Leakage Current | 1.5uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 3 |
| Number of Channels | 3 |
| Number of Unidirectional Channels | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SP3012, SPA® |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3012-03UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.