
Unidirectional Transient Voltage Suppressor (TVS) diode offering 5V reverse standoff voltage and 7V clamping voltage. Features low capacitance of 0.5pF and a compact DFN package for surface mounting. Provides ESD protection and power line protection with a peak pulse current rating of 4A. Operates across a wide temperature range of -40°C to 125°C.
Littelfuse SP3012-04UTG technical specifications.
| Capacitance | 0.5pF |
| Package/Case | DFN |
| Clamping Voltage | 7V |
| Clamping Voltage-Max | 7V |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Breakdown Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1.5uA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP3012, SPA® |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3012-04UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
