
Littelfuse SP3012-06UTG technical specifications.
| Clamping Voltage | 7V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -44°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP3012, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3012-06UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
