
Littelfuse SP3021-01ETG technical specifications.
| Clamping Voltage | 14.7V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SP3021, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3021-01ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
