Bidirectional transient voltage suppressor diode, 20W peak reverse power dissipation, with a repetitive peak reverse voltage of 5.3V. Features a minimum breakdown voltage of 6.8V and a maximum breakdown voltage of 9V. This single-element silicon device operates within a temperature range of -40°C to 125°C and is housed in a MO-236 package with two bottom terminals.
Littelfuse SP3022-01ETG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | MO-236 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.3 |
| Breakdown Voltage-Min | 6.8 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| Breakdown Voltage-Max | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP3022-01ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.